2SA1824 vs BULK382 feature comparison

2SA1824 SANYO Electric Co Ltd

Buy Now Datasheet

BULK382 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD STMICROELECTRONICS
Part Package Code FLIP-CHIP SFM
Package Description IN-LINE, R-PSIP-T3 SOT-82, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 50 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 8
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 1.5 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code SOT82
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 2SA1824 with alternatives

Compare BULK382 with alternatives