2SA1695
vs
2SA1216
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
TO-3P
Package Description
TO-3P, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
2
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.75
Collector Current-Max (IC)
10 A
17 A
Collector-Emitter Voltage-Max
140 V
180 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
30
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
100 W
200 W
Power Dissipation-Max (Abs)
100 W
200 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
20 MHz
40 MHz
VCEsat-Max
0.5 V
2 V
Base Number Matches
3
3
Compare 2SA1695 with alternatives
Compare 2SA1216 with alternatives