2SA1656 vs BCR183E6327HTSA1 feature comparison

2SA1656 SANYO Electric Co Ltd

Buy Now Datasheet

BCR183E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SANYO ELECTRIC CO LTD INFINEON TECHNOLOGIES AG
Package Description IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PSIP-T3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Moisture Sensitivity Level 1

Compare 2SA1656 with alternatives

Compare BCR183E6327HTSA1 with alternatives