2SA1577T106 vs PMBT4403T/R feature comparison

2SA1577T106 ROHM Semiconductor

Buy Now Datasheet

PMBT4403T/R Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer ROHM Semiconductor
Collector Current-Max (IC) 0.5 A 0.6 A
Collector-Emitter Voltage-Max 32 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 13 1
Date Of Intro 2017-02-01
JEDEC-95 Code TO-236AB
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 350 ns
Turn-on Time-Max (ton) 40 ns

Compare 2SA1577T106 with alternatives

Compare PMBT4403T/R with alternatives