2SA1577T106
vs
MPS2907-L-AP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Collector Current-Max (IC) |
0.5 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
32 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
82
|
100
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
JESD-609 Code |
e1
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
13
|
2
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
JEDEC-95 Code |
|
TO-92
|
Transition Frequency-Nom (fT) |
|
200 MHz
|
|
|
|
Compare 2SA1577T106 with alternatives
Compare MPS2907-L-AP with alternatives