2SA1577T106 vs MMBT2907L feature comparison

2SA1577T106 ROHM Semiconductor

Buy Now Datasheet

MMBT2907L onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ON SEMICONDUCTOR
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer ROHM Semiconductor
Collector Current-Max (IC) 0.5 A 0.6 A
Collector-Emitter Voltage-Max 32 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 75
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 13 3
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-03
JEDEC-95 Code TO-236AB
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Compare 2SA1577T106 with alternatives

Compare MMBT2907L with alternatives