2SA1416 vs FMMT593TA feature comparison

2SA1416 onsemi

Buy Now Datasheet

FMMT593TA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI DIODES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi Diodes Incorporated
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 50
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 120 MHz 50 MHz
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Package Description SOT-23, 3 PIN
Factory Lead Time 8 Weeks
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 100 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 0.3 V

Compare FMMT593TA with alternatives