2SA1416
vs
BCV48
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
INFINEON TECHNOLOGIES AG
Part Package Code
SOT-89
SOT-89
Package Description
PCP, 3 PIN
ROHS COMPLIANT PACKAGE-3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
0.5 A
Collector-Emitter Voltage-Max
100 V
60 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
100
2000
JEDEC-95 Code
TO-243
TO-243
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
1.3 W
Power Dissipation-Max (Abs)
0.5 W
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
120 MHz
200 MHz
VCEsat-Max
0.6 V
Base Number Matches
3
9
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Infineon
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2SA1416 with alternatives
Compare BCV48 with alternatives