2SA1407F vs 2SA1010-M-AZ feature comparison

2SA1407F SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SA1010-M-AZ Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD RENESAS ELECTRONICS CORP
Part Package Code SIP TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 SC-46, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.15 A 7 A
Collector-Emitter Voltage-Max 200 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 40
JEDEC-95 Code TO-126 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 400 MHz
Base Number Matches 3 2
Rohs Code Yes
Case Connection COLLECTOR
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 40 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SA1407F with alternatives

Compare 2SA1010-M-AZ with alternatives