2SA1381-D
vs
2SD1600
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
HITACHI LTD
Part Package Code
SIP
TO-220AB
Package Description
TO-126, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
8 A
Collector-Emitter Voltage-Max
300 V
80 V
Configuration
SINGLE
DARLINGTON WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
60
1000
JEDEC-95 Code
TO-126
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
Base Number Matches
2
2
Case Connection
COLLECTOR
Power Dissipation-Max (Abs)
40 W
Compare 2SD1600 with alternatives