2SA1352 vs 2SC4110M-YA feature comparison

2SA1352 New Jersey Semiconductor Products Inc

Buy Now Datasheet

2SC4110M-YA SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC SANYO SEMICONDUCTOR CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 25 A
Collector-Emitter Voltage-Max 200 V 400 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 4 2
Additional Feature HIGH RELIABILITY
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-218
Number of Elements 1
Qualification Status Not Qualified
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 20 MHz