2SA1352 vs 2SA1381 feature comparison

2SA1352 onsemi

Buy Now Datasheet

2SA1381 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR SANYO ELECTRIC CO LTD
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
Number of Elements 1 1
Operating Temperature-Max 140 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 5 W 1.2 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 70 MHz 150 MHz
Base Number Matches 4 3
Part Package Code SIP
Pin Count 3
Collector-Emitter Voltage-Max 300 V
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SA1381 with alternatives