2SA1350
vs
2SB1376
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
PANASONIC CORP
Package Description
SPAK-3
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
30 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
160
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
20 MHz
Base Number Matches
19
3
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
1 W
Terminal Finish
TIN LEAD
Compare 2SA1350 with alternatives
Compare 2SB1376 with alternatives