2SA1302R vs 2SB1429 feature comparison

2SA1302R Toshiba America Electronic Components

Buy Now Datasheet

2SB1429 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 200 V 180 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 30
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 150 W 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 25 MHz 10 MHz
VCEsat-Max 3 V 3 V
Base Number Matches 2 5
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2SA1302R with alternatives

Compare 2SB1429 with alternatives