2SA1258-RB vs 2SA1258 feature comparison

2SA1258-RB SANYO Electric Co Ltd

Buy Now Datasheet

2SA1258 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Part Package Code SFM TO-220AB
Package Description TO-220, 3 PIN TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 0.03 BUILT IN BIAS RESISTOR RATIO IS 0.03
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 2000 2000
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 20 W 20 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
VCEsat-Max 1.5 V 1.5 V
Base Number Matches 1 1
Operating Temperature-Max 140 °C
Power Dissipation-Max (Abs) 20 W

Compare 2SA1258-RB with alternatives

Compare 2SA1258 with alternatives