2SA1216
vs
2SA1494
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
ALLEGRO MICROSYSTEMS LLC
Package Description
MT-200, 3 PIN
MT-200, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
1981-06-03
Samacsys Manufacturer
SANKEN ELECTRIC CO.
Collector Current-Max (IC)
17 A
17 A
Collector-Emitter Voltage-Max
180 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
50
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
140 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
200 W
200 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
20 MHz
Base Number Matches
5
4
HTS Code
8541.29.00.95
JESD-609 Code
e0
Power Dissipation Ambient-Max
200 W
Terminal Finish
TIN LEAD
VCEsat-Max
2.5 V
Compare 2SA1216 with alternatives
Compare 2SA1494 with alternatives