2SA1162GR(TE85L,F)
vs
933988950412
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.15 A
0.15 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.15 W
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
80 MHz
80 MHz
Base Number Matches
1
1
Part Package Code
TO-92
Pin Count
3
JEDEC-95 Code
TO-92
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
TIN
Compare 2SA1162GR(TE85L,F) with alternatives
2SA1162GR(TE85L,F) vs 2SA1162-GR(T5LTKRF
2SA1162GR(TE85L,F) vs 2SA1586-GR(T5LNSAF
2SA1162GR(TE85L,F) vs KTA2014-GR
2SA1162GR(TE85L,F) vs 2SA1162S-GR,LF(D
2SA1162GR(TE85L,F) vs 2SA1162-GR-TP
2SA1162GR(TE85L,F) vs KTA2014GR
2SA1162GR(TE85L,F) vs 2SA1832-GR-TP
2SA1162GR(TE85L,F) vs 2SA1015-GR-AP
2SA1162GR(TE85L,F) vs 2SA1980-G-BP
Compare 933988950412 with alternatives