2SA1162-Y(T5LSTANF
vs
2SA1586-Y(T5LHND,F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.15 A
0.15 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
120
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
80 MHz
80 MHz
Base Number Matches
1
1
Reference Standard
AEC-Q101
Compare 2SA1162-Y(T5LSTANF with alternatives
Compare 2SA1586-Y(T5LHND,F with alternatives
2SA1586-Y(T5LHND,F vs 2SA1162-Y(T5LMATUF
2SA1586-Y(T5LHND,F vs 2SA2154MFV-Y(L3MAT
2SA1586-Y(T5LHND,F vs 2SA1162-Y(T5LTKR,F
2SA1586-Y(T5LHND,F vs 2SA1162-Y(5LN-CN,F
2SA1586-Y(T5LHND,F vs 2SA1162-Y(T5LALP,F
2SA1586-Y(T5LHND,F vs 2SA2154MFV-Y(L3MAA
2SA1586-Y(T5LHND,F vs 2SA1586-Y(T5LYZS,F
2SA1586-Y(T5LHND,F vs 2SA1832YTE85R
2SA1586-Y(T5LHND,F vs 2SA1586-Y(T5LKEH,F