2SA1162-Y(T5LHMD,F
vs
2SA1832-Y-TP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.15 A
|
0.15 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
120
|
120
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
80 MHz
|
80 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Pin Count |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.1 W
|
|
|
|
Compare 2SA1162-Y(T5LHMD,F with alternatives
-
2SA1162-Y(T5LHMD,F vs 2SA1586-Y(T5LYZS,F
-
2SA1162-Y(T5LHMD,F vs 2SA1586YTE85R
-
2SA1162-Y(T5LHMD,F vs 2SA2154MFV-Y(NHF)
-
2SA1162-Y(T5LHMD,F vs 2SA1162-Y(T5L,PP,F
-
2SA1162-Y(T5LHMD,F vs KSA1015YJ05Z
-
2SA1162-Y(T5LHMD,F vs 2SA1162-Y-TP
-
2SA1162-Y(T5LHMD,F vs 2SA1162-Y(T5LKEHIF
-
2SA1162-Y(T5LHMD,F vs 2SA1586-Y(5LASTI,F
-
2SA1162-Y(T5LHMD,F vs KTA2014V-Y
Compare 2SA1832-Y-TP with alternatives