2SA1128
vs
DMC56605
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
SMALL OUTLINE, R-PDSO-F6
Pin Count
3
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.1 A
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
160
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-F6
Number of Elements
1
2
Number of Terminals
3
6
Operating Temperature-Max
135 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
0.6 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2SA1128 with alternatives
Compare DMC56605 with alternatives