2SA1121-B vs 2SA1085ERR feature comparison

2SA1121-B Hitachi Ltd

Buy Now Datasheet

2SA1085ERR Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD RENESAS TECHNOLOGY CORP
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 120 V
Configuration SINGLE
DC Current Gain-Min (hFE) 400
JEDEC-95 Code TO-92
Number of Elements 1
Polarity/Channel Type PNP
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 90 MHz

Compare 2SA1121-B with alternatives

Compare 2SA1085ERR with alternatives