2SA1096 vs BD501B-DR6269 feature comparison

2SA1096 Panasonic Electronic Components

Buy Now Datasheet

BD501B-DR6269 Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP HARRIS SEMICONDUCTOR
Part Package Code SIP
Package Description TO-126B-A1, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 2 A 5 A
Collector-Emitter Voltage-Max 50 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 20
JEDEC-95 Code TO-126 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 1.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER BISMUTH COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 5 MHz
Base Number Matches 6 1
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 75 W
VCEsat-Max 1 V

Compare 2SA1096 with alternatives

Compare BD501B-DR6269 with alternatives