2SA1052-B
vs
2SA1032B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
RENESAS ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
TO-92 (1), 3 PIN
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Base Number Matches
2
2
Part Package Code
TO-92
Pin Count
3
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-92
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
280 MHz
Compare 2SA1052-B with alternatives
Compare 2SA1032B with alternatives