2SA1052 vs SMBTA92M feature comparison

2SA1052 Hitachi Ltd

Buy Now Datasheet

SMBTA92M Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD SIEMENS A G
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G5
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 25
JESD-30 Code R-PDSO-G3 R-PDSO-G5
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 5
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 25 1
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 300 V
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Compare 2SA1052 with alternatives

Compare SMBTA92M with alternatives