2SA1052 vs BCW66HRTC feature comparison

2SA1052 Hitachi Ltd

Buy Now Datasheet

BCW66HRTC Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD ZETEX PLC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 180
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 25 1
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 45 V
Reference Standard CECC50002-233
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 100 ns
VCEsat-Max 0.7 V

Compare 2SA1052 with alternatives

Compare BCW66HRTC with alternatives