2SA1041
vs
BU4507DF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU SEMICONDUCTOR AMERICA INC
|
NXP SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Additional Feature |
RING EMITTER TRANSISTOR
|
BUILT-IN BIAS RESISTOR
|
Case Connection |
COLLECTOR
|
ISOLATED
|
Collector Current-Max (IC) |
15 A
|
8 A
|
Collector-Emitter Voltage-Max |
120 V
|
800 V
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
7
|
4.2
|
JEDEC-95 Code |
TO-3
|
|
JESD-30 Code |
O-MBFM-P2
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation Ambient-Max |
100 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
60 MHz
|
|
Turn-off Time-Max (toff) |
1800 ns
|
|
VCEsat-Max |
1.5 V
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Power Dissipation-Max (Abs) |
|
45 W
|
|
|
|
Compare 2SA1041 with alternatives
Compare BU4507DF with alternatives