2SA1037KT146Q vs BC856TC feature comparison

2SA1037KT146Q ROHM Semiconductor

Buy Now Datasheet

BC856TC Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ZETEX PLC
Part Package Code SC-59A
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 40 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 75
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 150 MHz
Base Number Matches 1 2
Operating Temperature-Max 150 °C
VCEsat-Max 0.65 V

Compare 2SA1037KT146Q with alternatives

Compare BC856TC with alternatives