2SA1037KLNST146
vs
DTC114TKAT146
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SC-59A
SC-59
Package Description
SMALL OUTLINE, R-PDSO-G3
SC-59, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
40 V
50 V
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
270
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
140 MHz
250 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.21.00.75
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BUILT-IN BIAS RESISTOR
JESD-609 Code
e1
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
10
VCEsat-Max
0.3 V
Compare 2SA1037KLNST146 with alternatives
Compare DTC114TKAT146 with alternatives