2SA1037KLNST146 vs DTC143EKT146 feature comparison

2SA1037KLNST146 ROHM Semiconductor

Buy Now Datasheet

DTC143EKT146 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SC-59A SOT
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 270 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 250 MHz
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.21.00.75
Samacsys Manufacturer ROHM Semiconductor
Additional Feature DIGITAL, BUILT-IN BIAS RESISTOR IS 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 0.3 W
Time@Peak Reflow Temperature-Max (s) 10

Compare 2SA1037KLNST146 with alternatives

Compare DTC143EKT146 with alternatives