2SA1037KLNST146 vs BC856B feature comparison

2SA1037KLNST146 ROHM Semiconductor

Buy Now Datasheet

BC856B KEC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD KEC CORP
Part Package Code SC-59A SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 40 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 270 220
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 150 MHz
Base Number Matches 1 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.3 W

Compare 2SA1037KLNST146 with alternatives

Compare BC856B with alternatives