2SA1037AKLNT147S vs 2SA812M6-T2B-A feature comparison

2SA1037AKLNT147S ROHM Semiconductor

Buy Now Datasheet

2SA812M6-T2B-A NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROHM CO LTD NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 MINIMOLD, SC-59, 3 PIN
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.15 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 270 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e6
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Part Package Code SC-59
Pin Count 3
ECCN Code EAR99
Transition Frequency-Nom (fT) 180 MHz

Compare 2SA1037AKLNT147S with alternatives

Compare 2SA812M6-T2B-A with alternatives