2SA1037AKLNT146S vs 2SA812M4 feature comparison

2SA1037AKLNT146S ROHM Semiconductor

Buy Now Datasheet

2SA812M4 Transys Electronics Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROHM CO LTD TRANSYS ELECTRONICS LTD
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.15 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 270
JESD-30 Code R-PDSO-G3
JESD-609 Code e1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN SILVER COPPER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 7
Package Description ,
ECCN Code EAR99

Compare 2SA1037AKLNT146S with alternatives