2SA1031B vs 2SA1031-B feature comparison

2SA1031B Renesas Electronics Corporation

Buy Now Datasheet

2SA1031-B Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Part Package Code TO-92
Package Description TO-92 (1), 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 280 MHz
Base Number Matches 4 4

Compare 2SA1031B with alternatives

Compare 2SA1031-B with alternatives