2SA1020 vs ZTX458 feature comparison

2SA1020 Secos Corporation

Buy Now Datasheet

ZTX458 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SECOS CORP ZETEX PLC
Package Description TO-92 MOD, 3 PIN CYLINDRICAL, O-PBCY-W3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 0.3 A
Collector-Emitter Voltage-Max 50 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
Base Number Matches 5 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10
VCEsat-Max 0.5 V

Compare 2SA1020 with alternatives

Compare ZTX458 with alternatives