2SA1020
vs
FXT690BSTOF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SECOS CORP
ZETEX PLC
Package Description
TO-92 MOD, 3 PIN
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
50 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
150
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
150 MHz
Base Number Matches
5
2
Qualification Status
Not Qualified
Turn-off Time-Max (toff)
1300 ns
Turn-on Time-Max (ton)
33 ns
Compare 2SA1020 with alternatives
Compare FXT690BSTOF with alternatives