2RS234GSMTP
vs
BL2-034-R430-55/11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
METHODE ELECTRONICS INC
E-TEC INTERCONNECT LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
LOCATING POSTS
Body Breadth
0.181 inch
0.112 inch
Body Depth
0.173 inch
0.226 inch
Body Length
1.343 inch
0.863 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD
Contact Finish Termination
GOLD
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
650VDC V
500VAC V
Insertion Force-Max
1.39 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
0.05 inch
Mating Contact Row Spacing
0.079 inch
0.05 inch
Mounting Style
STRAIGHT
RIGHT ANGLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.4864 mm
1.27 mm
Plating Thickness
5u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL, CSA
UL
Terminal Pitch
2.0066 mm
1.27 mm
Total Number of Contacts
34
34
Withdrawl Force-Min
.7784 N
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Filter Feature
NO
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
BOARD
Polarization Key
POLARIZED HOUSING
Terminal Length
0.079 inch
Termination Type
SOLDER
Compare 2RS234GSMTP with alternatives
Compare BL2-034-R430-55/11 with alternatives