2RS220SGSMT
vs
HRS2C20TSMT
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
METHODE ELECTRONICS INC
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.181 inch
|
0.118 inch
|
Body Depth |
0.173 inch
|
0.079 inch
|
Body Length |
0.79 inch
|
0.509 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
SN ON CU
|
Contact Finish Termination |
GOLD
|
Tin (Sn)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
650VDC V
|
300VAC V
|
Insertion Force-Max |
1.39 N
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.079 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.05 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.4864 mm
|
3.7592 mm
|
Plating Thickness |
5u inch
|
|
Rated Current (Signal) |
3 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Pitch |
2.0066 mm
|
1.27 mm
|
Total Number of Contacts |
20
|
20
|
Withdrawl Force-Min |
.7784 N
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ROHS COMPLIANT
|
Filter Feature |
|
NO
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e3
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
BOARD
|
Termination Type |
|
SURFACE MOUNT
|
|
|
|
Compare 2RS220SGSMT with alternatives
Compare HRS2C20TSMT with alternatives