2RS2-50-G-SMT-P-PP vs EFS05-50-B-A-1-A feature comparison

2RS2-50-G-SMT-P-PP Adam Technologies Inc

Buy Now Datasheet

EFS05-50-B-A-1-A Wave Tech Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC WAVE TECH CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT TUBE PACKING
Board Mounting Option PEG PEG
Body Breadth 0.157 inch 0.2 inch
Body Depth 0.169 inch 0.134 inch
Body Length 1.975 inch 2.52 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insertion Force-Max 1.39 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.8768 mm 2.54 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 2 A 3 A
Reference Standard UL, CSA UL
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 50 50
Withdrawl Force-Min .7784 N
Base Number Matches 1 1
Terminal Length 0.122 inch

Compare 2RS2-50-G-SMT-P-PP with alternatives

Compare EFS05-50-B-A-1-A with alternatives