2RS2-06-T-SMT vs C4255HMA-2X03P feature comparison

2RS2-06-T-SMT Adam Technologies Inc

Buy Now Datasheet

C4255HMA-2X03P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.165 inch 0.457 inch
Body Depth 0.177 inch 0.941 inch
Body Length 0.237 inch 0.543 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON CU
Contact Finish Termination Tin (Sn) - Copper (Cu)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Filter Feature NO NO
Insertion Force-Max 1.39 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.165 inch
Mating Contact Row Spacing 0.079 inch 0.165 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.0546 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 9 A
Reference Standard UL, CSA UL
Terminal Pitch 2.0066 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 6 6
Withdrawl Force-Min .7784 N
Base Number Matches 1 1

Compare 2RS2-06-T-SMT with alternatives

Compare C4255HMA-2X03P with alternatives