2RS1R11G
vs
FS1X11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
METHODE ELECTRONICS INC
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.11 inch
0.134 inch
Body Depth
0.169 inch
0.319 inch
Body Length
0.869 inch
1.1 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
650VDC V
Insertion Force-Max
1.39 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.079 inch
0.1 inch
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
5u inch
FLASH inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.11 inch
0.118 inch
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
11
11
Withdrawl Force-Min
.7784 N
Base Number Matches
1
1
Filter Feature
NO
Mixed Contacts
NO
PCB Contact Row Spacing
7.874 mm
Compare 2RS1R11G with alternatives
Compare FS1X11 with alternatives