2RS107M-HF-B
vs
2RS107M-HF-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RECTRON LTD
RECTRON LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Date Of Intro
2016-07-20
2016-07-20
Breakdown Voltage-Min
1000 V
1000 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
R-PSIP-T4
R-PSIP-T4
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
2 µA
2 µA
Reverse Test Voltage
1000 V
1000 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Compare 2RS107M-HF-B with alternatives
Compare 2RS107M-HF-C with alternatives