2RP350M-8-TR
vs
2RP350M-8/B
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BRIGHTKING INC
|
YAGEO CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Telecom IC Type |
GAS DISCHARGE TUBE SUPPRESSOR
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
2019-04-25
|
JESD-30 Code |
|
O-XALF-W2
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Peak Reflow Temperature (Cel) |
|
260
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare 2RP350M-8/B with alternatives