2RP350L-8-TR vs 2RP350M-8/TR feature comparison

2RP350L-8-TR BrightKing Inc

Buy Now Datasheet

2RP350M-8/TR YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BRIGHTKING INC YAGEO CORP
Package Description ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Base Number Matches 2 1
Date Of Intro 2019-04-25
JESD-30 Code O-XALF-W2
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare 2RP350M-8/TR with alternatives