2RP350L-8-D1/B vs 2RP350M-8-S feature comparison

2RP350L-8-D1/B BrightKing Inc

Buy Now Datasheet

2RP350M-8-S Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BRIGHTKING INC PULSE ELECTRONICS CORP
Package Description , PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Base Number Matches 2 2
JESD-30 Code O-XXSS-N2
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code XSS
Package Shape ROUND
Package Style SPECIAL SHAPE
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position UNSPECIFIED

Compare 2RP350M-8-S with alternatives