2RP350L-8 vs 2RP350M-8/TR feature comparison

2RP350L-8 YAGEO Corporation

Buy Now Datasheet

2RP350M-8/TR YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-04-25 2019-04-25
JESD-30 Code O-XALF-W2 O-XALF-W2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 265 260
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 40
Base Number Matches 3 1
Moisture Sensitivity Level 1

Compare 2RP350L-8 with alternatives

Compare 2RP350M-8/TR with alternatives