2RM600M-8-S
vs
2RM600M-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
BRIGHTKING INC
YAGEO CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-XXSS-N2
O-XALF-W2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
Package Shape
ROUND
ROUND
Package Style
SPECIAL SHAPE
LONG FORM
Surface Mount
YES
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
WIRE
Terminal Position
UNSPECIFIED
AXIAL
Base Number Matches
2
3
Factory Lead Time
15 Weeks
Date Of Intro
2018-11-05
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL
Time@Peak Reflow Temperature-Max (s)
40
Compare 2RM600M-8 with alternatives