2RL250M-6 vs 2RL250M-5 feature comparison

2RL250M-6 YAGEO Corporation

Buy Now Datasheet

2RL250M-5 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 15 Weeks 15 Weeks
Date Of Intro 2018-11-05 2018-11-05
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 3
JESD-30 Code O-XELF-R2
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code ELF
Package Shape RECTANGULAR
Package Style LONG FORM
Surface Mount NO
Terminal Finish NICKEL
Terminal Form WRAP AROUND
Terminal Position END

Compare 2RL250M-6 with alternatives

Compare 2RL250M-5 with alternatives