2RL250L-5/B
vs
2RL250M-5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
15 Weeks
|
|
Date Of Intro |
2019-04-25
|
|
JESD-30 Code |
O-XALF-W2
|
O-XXSS-N2
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
ALF
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
LONG FORM
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel) |
265
|
|
Surface Mount |
NO
|
YES
|
Telecom IC Type |
GAS DISCHARGE TUBE SUPPRESSOR
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
AXIAL
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
PACKAGE-2
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare 2RL250L-5/B with alternatives
Compare 2RL250M-5 with alternatives