2RL120M-5/B vs 2RL120L-5 feature comparison

2RL120M-5/B YAGEO Corporation

Buy Now Datasheet

2RL120L-5 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-04-25 2018-11-05
JESD-30 Code O-XELF-R2 O-XALF-W2
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code ELF ALF
Package Shape RECTANGULAR RECTANGULAR
Package Style LONG FORM LONG FORM
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 3
Package Description ,

Compare 2RL120M-5/B with alternatives

Compare 2RL120L-5 with alternatives