2RH2700L-8/TR
vs
2RH2700L-8
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
15 Weeks
|
|
Date Of Intro |
2019-04-25
|
2019-04-25
|
JESD-30 Code |
O-XDSS-P2
|
O-XDSS-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DSS
|
DSS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
SPECIAL SHAPE
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
265
|
Surface Mount |
NO
|
NO
|
Telecom IC Type |
GAS DISCHARGE TUBE SUPPRESSOR
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Base Number Matches |
2
|
3
|
|
|
|
Compare 2RH2700L-8/TR with alternatives
Compare 2RH2700L-8 with alternatives